
RS Components 3170.0300 technical specifications.
| Package/Case | 300 |
| Color | Pink |
| Length | 300m |
| Thickness | 0.025mm |
| Width | 500mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components 3170.0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
