
RS Components 3183Y1.5W technical specifications.
| Conductor Material | Copper |
| Current Rating | 16A |
| Insulation Material | PVC |
| Length | 100m |
| Max Operating Temperature | 60°C |
| Number of Cores | 3 |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for RS Components 3183Y1.5W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
