RS Components 3184Y0.75W technical specifications.
| Conductor Material | Copper |
| Current Rating | 6A |
| Insulation Material | PVC |
| Length | 100m |
| Max Operating Temperature | 60°C |
| Number of Cores | 4 |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for RS Components 3184Y0.75W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.