RS Components 321032VM technical specifications.
| Color | Red |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 20.5mm |
| Mount | Stud |
| Stud Size | M3 |
| Width | 5.7mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components 321032VM to view detailed technical specifications.
No datasheet is available for this part.