RS Components 321037FVM technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 14.5mm |
| Mount | Stud |
| Stud Size | M3.5 |
| Thickness | 0.8mm |
| Width | 6.4mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components 321037FVM to view detailed technical specifications.
No datasheet is available for this part.