RS Components 323037VM technical specifications.
| Color | Yellow |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 25.5mm |
| Mount | Stud |
| Stud Size | M3.5 |
| Width | 6.4mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components 323037VM to view detailed technical specifications.
No datasheet is available for this part.