RS Components 3240 technical specifications.
| Capacitance | 96.45pF |
| Conductor Material | Copper, Steel, Silver |
| Insulation Material | PTFE |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Strands | 7 |
| RoHS | Compliant |
Download the complete datasheet for RS Components 3240 to view detailed technical specifications.
No datasheet is available for this part.