RS Components 325032FVM technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 15.5mm |
| Mount | Stud |
| Stud Size | M3 |
| Thickness | 0.8mm |
| Width | 6mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components 325032FVM to view detailed technical specifications.
No datasheet is available for this part.