RS Components 3317 technical specifications.
| Package/Case | 300 |
| Conductor Material | Copper |
| Current Rating | 25A |
| Insulation Material | PVC |
| Length | 100m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Cores | 5 |
| Wire/Cable Gauge | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components 3317 to view detailed technical specifications.
No datasheet is available for this part.