RS Components 340-6136-0002 technical specifications.
| Length | 500mm |
| Material | Stainless Steel |
| Thickness | 0.55mm |
| Width | 500mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components 340-6136-0002 to view detailed technical specifications.
No datasheet is available for this part.