
RS Components 34588MQ technical specifications.
| Package/Case | 316 |
| Height | 3mm |
| Length | 2000mm |
| Material | Stainless Steel |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 34588MQ to view detailed technical specifications.
No datasheet is available for this part.
