RS Components 34612MQ technical specifications.
| Package/Case | 316 |
| Height | 5mm |
| Length | 2000mm |
| Material | Stainless Steel |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 34612MQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.