RS Components 350 technical specifications.
| Package/Case | Ceramic |
| Current - Output 1 | 15A |
| Max Operating Temperature | 350°C |
| Voltage Rating | 440V |
| RoHS | Compliant |
Download the complete datasheet for RS Components 350 to view detailed technical specifications.
No datasheet is available for this part.