RS Pro Standard DIN Rail Terminal, ZRK series , 2.5mm, 600 V, 27A, Spring Termination, Grey, Double Level
RS Components 3501.2 technical specifications.
| Color | Grey |
| Current Rating | 27A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Series | ZRK |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components 3501.2 to view detailed technical specifications.
No datasheet is available for this part.