RS Components 355-079 technical specifications.
| Type | Hook-up Wire |
| Size | 21AWG |
| Maximum Outer Diameter | 0.71mm |
| Conductor Material | Annealed Tinned Copper |
| Max Current Rating | 25A |
| Standards | BS 4109 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RS Components 355-079 to view detailed technical specifications.
No datasheet is available for this part.