This 24AWG 7-strand wire features a copper conductor and PVC insulation, with a maximum operating temperature of 85°C and a minimum operating temperature of -15°C. The wire has a current rating of 1.4A and a voltage rating of 1kV. It is available in a length of 500m.
RS Components 3550 technical specifications.
| Conductor Material | Copper |
| Current Rating | 1.4A |
| Insulation Material | PVC |
| Insulation Thickness | 0.3mm |
| Length | 500m |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -15°C |
| Number of Strands | 7 |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components 3550 to view detailed technical specifications.
No datasheet is available for this part.