
RS Components 3589.2 technical specifications.
| Color | Green, Yellow |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Series | ZSL |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components 3589.2 to view detailed technical specifications.
No datasheet is available for this part.