
RS Components 3597.5 technical specifications.
| Color | Blue |
| Current Rating | 57A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Series | ZRK |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components 3597.5 to view detailed technical specifications.
No datasheet is available for this part.