RS Components 364.0303.012 technical specifications.
| Height | 3mm |
| Length | 12mm |
| Material | Steel |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 364.0303.012 to view detailed technical specifications.
No datasheet is available for this part.