RS Components 364.0505.030 technical specifications.
| Height | 5mm |
| Length | 30mm |
| Material | Steel |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 364.0505.030 to view detailed technical specifications.
No datasheet is available for this part.