RS Components 364.0606.020 technical specifications.
| Height | 6mm |
| Length | 20mm |
| Material | Steel |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 364.0606.020 to view detailed technical specifications.
No datasheet is available for this part.