RS Components 364.0807.040 technical specifications.
| Height | 7mm |
| Length | 40mm |
| Material | Steel |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 364.0807.040 to view detailed technical specifications.
No datasheet is available for this part.