RS Components 3644 technical specifications.
| Conductor Material | Copper |
| Current Rating | 13A |
| Insulation Material | PVC |
| Length | 1m |
| Max Operating Temperature | 70°C |
| Number of Cores | 3 |
| Number of Strands | 80 |
| Wire/Cable Gauge | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components 3644 to view detailed technical specifications.
No datasheet is available for this part.