RS Components 3654 technical specifications.
| Conductor Material | Copper |
| Current Rating | 6.5A |
| Insulation Material | Rubber |
| Length | 25m |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 3 |
| Number of Strands | 24 |
| Voltage Rating | 450V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components 3654 to view detailed technical specifications.
No datasheet is available for this part.