
RS Components 36DY105M020DJ2D technical specifications.
| Capacitance | 1F |
| Construction | Cylindrical |
| Diameter | 76.2mm |
| ESR (Equivalent Series Resistance) | 3mR |
| Height | 219.1mm |
| Leakage Current | 18mA |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Ripple Current | 50A |
| Series | 36DY |
| Tolerance | 20% |
| Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for RS Components 36DY105M020DJ2D to view detailed technical specifications.
No datasheet is available for this part.