RS Components 37-0212-700 technical specifications.
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 100m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Cores | 12 |
| Number of Strands | 18 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for RS Components 37-0212-700 to view detailed technical specifications.
No datasheet is available for this part.