RS Components 37-0820-702 technical specifications.
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 50m |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Cores | 40 |
| Number of Strands | 18 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for RS Components 37-0820-702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.