RS Components 3712 technical specifications.
| Conductor Material | Copper |
| Insulation Material | PVC |
| Insulation Thickness | 0.85mm |
| Length | 5m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Strands | 498 |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components 3712 to view detailed technical specifications.
No datasheet is available for this part.