RS Components 3724 technical specifications.
| Conductor Material | Copper |
| Insulation Material | Rubber |
| Insulation Thickness | 1mm |
| Length | 25m |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Number of Strands | 149 |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components 3724 to view detailed technical specifications.
No datasheet is available for this part.