RS Components 3751 technical specifications.
| Color | Blue |
| Height | 22.35mm |
| Insulation Material | PE |
| Length | 25m |
| Mount | Cable |
| Number of Strands | 18 |
| Width | 28.7mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 3751 to view detailed technical specifications.
No datasheet is available for this part.