384198 / C/2 48 M Abc Vvv 3-00 0606 / Din M / Old Part# 593374
Checking distributor stock and pricing after the page loads.
| Current Rating | 4A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 48 |
| Number of Rows | 3 |
| Termination | Solder |
| RoHS | Compliant |