RS Components 384500240 technical specifications.
| Diameter | 10mm |
| Lead Length | 250mm |
| Length | 100mm |
| Operating Supply Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for RS Components 384500240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.