RS Components 3903 technical specifications.
| Conductor Material | Copper |
| Current Rating | 6A |
| Insulation Material | PVC |
| Insulation Thickness | 0.6mm |
| Length | 100m |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Strands | 32 |
| Voltage Rating | 1.5kV |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components 3903 to view detailed technical specifications.
No datasheet is available for this part.