RS Components 3939 technical specifications.
| Conductor Material | Copper |
| Insulation Material | PVC |
| Insulation Thickness | 0.3mm |
| Length | 500m |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components 3939 to view detailed technical specifications.
No datasheet is available for this part.