RS Components 398509-0592 technical specifications.
| Color | Grey |
| Material | PET |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 398509-0592 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.