Cable Accessories Sleeve Silicone Rubber Black
RS Components 399-423 technical specifications.
| Type | Sleeve |
| Color | Black |
| Body Material | Silicone Rubber |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 180°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RS Components 399-423 to view detailed technical specifications.
No datasheet is available for this part.