RS Components 40-2-4546 technical specifications.
| Length | 1020mm |
| Material | Steel |
| Thickness | 1.2mm |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 40-2-4546 to view detailed technical specifications.
No datasheet is available for this part.