RS Components 4000 technical specifications.
| Conductor Material | Copper, Silver |
| Insulation Material | PVC |
| Length | 100m |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Number of Strands | 7 |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 23AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components 4000 to view detailed technical specifications.
No datasheet is available for this part.