RS Components 4022 technical specifications.
| Conductor Material | Copper |
| Length | 100m |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 3 |
| Wire/Cable Gauge | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components 4022 to view detailed technical specifications.
No datasheet is available for this part.