RS Components 40409ZB technical specifications.
| Length | 75mm |
| Material | Steel |
| Thickness | 6mm |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components 40409ZB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.