RS Components 4106 technical specifications.
| Package/Case | 300 |
| Color | Blue |
| Length | 500m |
| Material | PE |
| Mount | Cable |
| Number of Pairs | 2 |
| Voltage Rating | 300V |
| Width | 8m |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components 4106 to view detailed technical specifications.
No datasheet is available for this part.