RS Components 4111 technical specifications.
| Length | 100m |
| Number of Pairs | 2 |
| Number of Strands | 7 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components 4111 to view detailed technical specifications.
No datasheet is available for this part.