RS Components 4114 technical specifications.
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 500m |
| Max Operating Temperature | 80°C |
| Number of Cores | 4 |
| Number of Strands | 7 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components 4114 to view detailed technical specifications.
No datasheet is available for this part.