RS Components 412.1663 technical specifications.
| Color | Blue |
| Current Rating | 16A |
| Gender | Female |
| Mount | Panel |
| Orientation | Right Angle |
| Ratings | IP44 |
| Voltage Rating | 220V |
| RoHS | Compliant |
Download the complete datasheet for RS Components 412.1663 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.