Fuse Clips TWIN CLIP ASSY
RS Components 4121 technical specifications.
| Capacitance | 50pF |
| Length | 100m |
| Number of Strands | 7 |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for RS Components 4121 to view detailed technical specifications.
No datasheet is available for this part.