
RS Components 433005 technical specifications.
| Current Rating | 5.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Socket |
| Number of Contacts | 32 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for RS Components 433005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.