RS Components 447-5329-0002 technical specifications.
| Length | 1000mm |
| Material | Steel |
| Thickness | 1.6mm |
| Width | 500mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components 447-5329-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.