RS Components 450-8968 technical specifications.
| Contact Current Rating | 6.3A |
| Contact Material | Copper, Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 2 |
| Termination | Solder |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for RS Components 450-8968 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.