RS Components 461G730 technical specifications.
| Color | Black |
| Height | 14.4mm |
| Length | 20m |
| Material | PVC |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 461G730 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.