RS Components 461G756 technical specifications.
| Color | Black |
| Height | 15mm |
| Length | 20m |
| Material | PVC |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 461G756 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.